
CFM21M090-S | |
|---|---|
DigiKey Part Number | 2034-3642-ND |
Manufacturer | |
Manufacturer Product Number | CFM21M090-S |
Description | AC/DC CONVERTER 9V 21W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 83% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.00" L x 1.60" W x 0.76" H (76.2mm x 40.6mm x 19.2mm) |
Voltage - Output 1 9V | Approval Agency CE, cURus, TUV |
Current - Output 1 2.3 A | Base Product Number |

