
CFM21M050 | |
|---|---|
DigiKey Part Number | 2034-3626-ND |
Manufacturer | |
Manufacturer Product Number | CFM21M050 |
Description | AC/DC CONVERTER 5V 20W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 4A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 81% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Module |
Type Open Frame | Size / Dimension 2.38" L x 1.60" W x 0.79" H (60.5mm x 40.6mm x 20.1mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 90 ~ 264 VAC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 5V | Line Regulation ±0.5% |
Current - Output (Max) 4A | Load Regulation ±1% |
Power (Watts) 20 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |

