
CFM20S120-T | |
|---|---|
DigiKey Part Number | 2034-CFM20S120-T-ND |
Manufacturer | |
Manufacturer Product Number | CFM20S120-T |
Description | AC/DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4.3 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 1.30" W x 0.83" H (76.2mm x 33.0mm x 21.1mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, DEMKO, FCC, UKCA |
Voltage - Output 1 12V | Standard Number 60335-1; 62368-1 |
Current - Output 1 1.67 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,11000 € | 14,11 € |
| 10 | 12,39700 € | 123,97 € |
| 25 | 11,77600 € | 294,40 € |
| 50 | 11,32720 € | 566,36 € |
| 100 | 10,89570 € | 1.089,57 € |
| 250 | 10,35020 € | 2.587,55 € |
| 500 | 9,95580 € | 4.977,90 € |
| Unit Price without VAT: | 14,11000 € |
|---|---|
| Unit Price with VAT: | 16,79090 € |

