
CFM202S480B | |
|---|---|
DigiKey Part Number | 2034-CFM202S480B-ND |
Manufacturer | |
Manufacturer Product Number | CFM202S480B |
Description | AC/DC CONVERTER 48V 150W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features Baseplate, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.31" H (101.6mm x 50.8mm x 33.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, DEMKO, FCC |
Voltage - Output 1 48V | Standard Number 60335-1; 62368-1 |
Current - Output 1 4.17 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,30000 € | 58,30 € |
| Unit Price without VAT: | 58,30000 € |
|---|---|
| Unit Price with VAT: | 69,37700 € |

