Enclosed AC DC Converters 1 Output 28V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM202S280C

DigiKey Part Number
2034-CFM202S280C-ND
Manufacturer
Manufacturer Product Number
CFM202S280C
Description
AC/DC CONVERTER 28V 180W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
7.14 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.60" L x 2.52" W x 1.36" H (116.8mm x 64.0mm x 34.5mm)
Approval Agency
CE, cURus, DEMKO, FCC
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
164,65000 €64,65 €
561,57000 €307,85 €
1259,95833 €719,50 €
3657,99528 €2.087,83 €
6057,10483 €3.426,29 €
10856,09713 €6.058,49 €
Manufacturers Standard Package
Unit Price without VAT:64,65000 €
Unit Price with VAT:76,93350 €