
CFM202S240B | |
|---|---|
DigiKey Part Number | 2034-CFM202S240B-ND |
Manufacturer | |
Manufacturer Product Number | CFM202S240B |
Description | AC/DC CONVERTER 24V 150W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.33 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Baseplate, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.31" H (101.6mm x 50.8mm x 33.3mm) | |
Approval Agency | CE, cURus, DEMKO, FCC | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,56000 € | 58,56 € |
| 5 | 55,77600 € | 278,88 € |
| 20 | 53,48250 € | 1.069,65 € |
| 40 | 52,37125 € | 2.094,85 € |
| 60 | 51,73217 € | 3.103,93 € |
| 100 | 50,93780 € | 5.093,78 € |
| Unit Price without VAT: | 58,56000 € |
|---|---|
| Unit Price with VAT: | 69,68640 € |

