
CFM200M480C | |
|---|---|
DigiKey Part Number | 2034-3651-ND |
Manufacturer | |
Manufacturer Product Number | CFM200M480C |
Description | AC/DC CONVERTER 48V 200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM200M480C Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Efficiency 93% |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C (With Derating) |
Type Enclosed | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.61" L x 2.44" W x 1.59" H (117.0mm x 62.0mm x 40.5mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus, FCC, TUV |
Current - Output 1 4.17 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM300M480C | Cincon Electronics Co. LTD | 0 | 2034-CFM300M480C-ND | 120,62000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,04000 € | 79,04 € |
| 5 | 75,27800 € | 376,39 € |
| Unit Price without VAT: | 79,04000 € |
|---|---|
| Unit Price with VAT: | 94,05760 € |

