MFR Recommended

CFM200M480 | |
|---|---|
DigiKey Part Number | 2034-3648-ND |
Manufacturer | |
Manufacturer Product Number | CFM200M480 |
Description | AC/DC CONVERTER 48V 200W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM200M480 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Efficiency 93% |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.48" H (101.6mm x 50.8mm x 37.6mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus, FCC, TUV |
Current - Output 1 4.17 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM300M480 | Cincon Electronics Co. LTD | 0 | 2034-3663-ND | 104,93000 € | MFR Recommended |


