Open Frame AC DC Converters 1 Output 3.3V 4.4A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM2007S-P

DigiKey Part Number
2034-3595-ND
Manufacturer
Manufacturer Product Number
CFM2007S-P
Description
AC/DC CONVERTER 3.3V 15W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 4.4A 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM2007S-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Cincon Electronics Co. LTD
Operating Temperature
0°C ~ 70°C (With Derating)
Series
Efficiency
66%
Packaging
Box
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Module
Type
Open Frame
Size / Dimension
3.50" L x 2.00" W x 1.00" H (88.9mm x 50.8mm x 25.4mm)
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 264 VAC
Standard Number
60950-1
Voltage - Output 1
3.3V
Line Regulation
±0.5%
Current - Output (Max)
4.4A
Load Regulation
±1%
Power (Watts)
15 W
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.