
CFM2005S | |
|---|---|
DigiKey Part Number | 2034-3592-ND |
Manufacturer | |
Manufacturer Product Number | CFM2005S |
Description | AC/DC CONVERTER 24V 22W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM2005S Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.242 kV |
Packaging Box | Efficiency 81% |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.50" L x 2.00" W x 0.91" H (88.9mm x 50.8mm x 23.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, TUV |
Current - Output 1 920 mA | Base Product Number |

