
CFM2003S-P | |
|---|---|
DigiKey Part Number | 2034-3591-ND |
Manufacturer | |
Manufacturer Product Number | CFM2003S-P |
Description | AC/DC CONVERTER 15V 21W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 1.4A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM2003S-P Models |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature 0°C ~ 70°C (With Derating) |
Series | Efficiency 80% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Module |
Type Open Frame | Size / Dimension 3.50" L x 2.00" W x 1.00" H (88.9mm x 50.8mm x 25.4mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 15V | Line Regulation ±0.5% |
Current - Output (Max) 1.4A | Load Regulation ±1% |
Power (Watts) 21 W | Base Product Number |
Applications ITE (Commercial) |

