
CFM2001S-P | |
|---|---|
DigiKey Part Number | 2034-3587-ND |
Manufacturer | |
Manufacturer Product Number | CFM2001S-P |
Description | AC/DC CONVERTER 5V 22W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 4.4A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM2001S-P Models |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature 0°C ~ 70°C (With Derating) |
Series | Efficiency 72% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Module |
Type Open Frame | Size / Dimension 3.50" L x 2.00" W x 1.00" H (88.9mm x 50.8mm x 25.4mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 5V | Line Regulation ±0.5% |
Current - Output (Max) 4.4A | Load Regulation ±1% |
Power (Watts) 22 W | Base Product Number |
Applications ITE (Commercial) |

