Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM150S360

DigiKey Part Number
2034-CFM150S360-ND
Manufacturer
Manufacturer Product Number
CFM150S360
Description
AC/DC CONVERTER 36V 120W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
94%
Packaging
Box
Operating Temperature
-30°C ~ 80°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cURus, DEMKO, FCC
Voltage - Output 1
36V
Minimum Load Required
No
Current - Output 1
3.33 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
149,69000 €49,69 €
547,32600 €236,63 €
1046,34100 €463,41 €
2545,07320 €1.126,83 €
5044,13660 €2.206,83 €
10043,21970 €4.321,97 €
Manufacturers Standard Package
Unit Price without VAT:49,69000 €
Unit Price with VAT:59,13110 €