
CFM150S360-B | |
|---|---|
DigiKey Part Number | 2034-CFM150S360-B-ND |
Manufacturer | |
Manufacturer Product Number | CFM150S360-B |
Description | AC/DC CONVERTER 36V 120W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.33 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 94% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Baseplate, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.00" W x 1.36" H (116.8mm x 50.8mm x 34.6mm) | |
Approval Agency | CE, cURus, DEMKO, FCC | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,11000 € | 54,11 € |
| 5 | 51,53800 € | 257,69 € |
| 10 | 50,46700 € | 504,67 € |
| 25 | 49,08600 € | 1.227,15 € |
| 50 | 48,06580 € | 2.403,29 € |
| 100 | 47,06720 € | 4.706,72 € |
| Unit Price without VAT: | 54,11000 € |
|---|---|
| Unit Price with VAT: | 64,39090 € |

