
CFM150S280 | |
|---|---|
DigiKey Part Number | 2034-CFM150S280-ND |
Manufacturer | |
Manufacturer Product Number | CFM150S280 |
Description | AC/DC CONVERTER 28V 120W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -30°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, DEMKO, FCC |
Voltage - Output 1 28V | Minimum Load Required No |
Current - Output 1 4.28 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,69000 € | 49,69 € |
| 5 | 47,32600 € | 236,63 € |
| 10 | 46,34100 € | 463,41 € |
| 25 | 45,07320 € | 1.126,83 € |
| 50 | 44,13660 € | 2.206,83 € |
| 100 | 43,21970 € | 4.321,97 € |
| Unit Price without VAT: | 49,69000 € |
|---|---|
| Unit Price with VAT: | 59,13110 € |


