
CFM150S120 | |
|---|---|
DigiKey Part Number | 2034-CFM150S120-ND |
Manufacturer | |
Manufacturer Product Number | CFM150S120 |
Description | AC/DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -30°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, DEMKO, FCC |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 10 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,29000 € | 49,29 € |
| 5 | 46,95000 € | 234,75 € |
| 10 | 45,97400 € | 459,74 € |
| 25 | 44,71560 € | 1.117,89 € |
| 50 | 43,78640 € | 2.189,32 € |
| 100 | 42,87670 € | 4.287,67 € |
| Unit Price without VAT: | 49,29000 € |
|---|---|
| Unit Price with VAT: | 58,65510 € |

