
CFM1509S | |
|---|---|
DigiKey Part Number | 2034-3559-ND |
Manufacturer | |
Manufacturer Product Number | CFM1509S |
Description | AC/DC CONVERTER 9V 15W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 1.67A 85 ~ 264 VAC Input |
EDA/CAD Models | CFM1509S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.75" L x 1.89" W x 0.91" H (69.9mm x 48.0mm x 23.0mm) | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 60950-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,75000 € | 13,75 € |
| 5 | 13,09400 € | 65,47 € |
| 10 | 12,82200 € | 128,22 € |
| 25 | 12,47120 € | 311,78 € |
| Unit Price without VAT: | 13,75000 € |
|---|---|
| Unit Price with VAT: | 16,36250 € |

