
CFM1503S | |
|---|---|
DigiKey Part Number | 2034-3556-ND |
Manufacturer | |
Manufacturer Product Number | CFM1503S |
Description | AC/DC CONVERTER 15V 15W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 1A 85 ~ 264 VAC Input |
EDA/CAD Models | CFM1503S Models |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature 0°C ~ 70°C (With Derating) |
Series | Efficiency 81% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Module |
Type Open Frame | Size / Dimension 2.75" L x 1.89" W x 0.91" H (69.9mm x 48.0mm x 23.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 15V | Line Regulation ±0.5% |
Current - Output (Max) 1A | Load Regulation ±1% |
Power (Watts) 15 W | Base Product Number |
Applications ITE (Commercial) |



