CFM1501S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: 6,95000 €
Datasheet
Open Frame AC DC Converters 1 Output 5V 3A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM1501S

DigiKey Part Number
2034-3554-ND
Manufacturer
Manufacturer Product Number
CFM1501S
Description
AC/DC CONVERTER 5V 15W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 3A 85 ~ 264 VAC Input
EDA/CAD Models
CFM1501S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
0°C ~ 70°C (With Derating)
Efficiency
74%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
2.75" L x 1.89" W x 0.91" H (69.9mm x 48.0mm x 23.0mm)
Approval Agency
CE, cURus, TUV
Standard Number
60950-1
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes