
CFM130S480-B | |
|---|---|
DigiKey Part Number | 2034-CFM130S480-B-ND |
Manufacturer | |
Manufacturer Product Number | CFM130S480-B |
Description | AC/DC CONVERTER 48V 101W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.1 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 2.00" W x 1.30" H (91.4mm x 50.8mm x 33.0mm) | |
Approval Agency | CE, cURus, DEMKO, FCC | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,75000 € | 47,75 € |
| 5 | 45,48400 € | 227,42 € |
| 10 | 44,53900 € | 445,39 € |
| 25 | 43,32000 € | 1.083,00 € |
| 50 | 42,41960 € | 2.120,98 € |
| 100 | 41,53830 € | 4.153,83 € |
| Unit Price without VAT: | 47,75000 € |
|---|---|
| Unit Price with VAT: | 56,82250 € |

