Open Frame AC DC Converters 1 Output 36V 100 ~ 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM130S360-B

DigiKey Part Number
2034-CFM130S360-B-ND
Manufacturer
Manufacturer Product Number
CFM130S360-B
Description
AC/DC CONVERTER 36V 101W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.8 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.60" L x 2.00" W x 1.30" H (91.4mm x 50.8mm x 33.0mm)
Approval Agency
CE, cURus, DEMKO, FCC
Standard Number
60335-1; 60601-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
147,75000 €47,75 €
545,48400 €227,42 €
1044,53900 €445,39 €
2543,32000 €1.083,00 €
5042,41960 €2.120,98 €
10041,53830 €4.153,83 €
Manufacturers Standard Package
Unit Price without VAT:47,75000 €
Unit Price with VAT:56,82250 €

Other Suppliers on DigiKey

10In Stock
Ships from FORTEC Power GmbH