
CFM130S240 | |
|---|---|
DigiKey Part Number | 2034-CFM130S240-ND |
Manufacturer | |
Manufacturer Product Number | CFM130S240 |
Description | AC/DC CONVERTER 24V 101W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE, cURus, DEMKO, FCC |
Voltage - Output 1 24V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 4.2 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,33000 € | 43,33 € |
| 5 | 41,26800 € | 206,34 € |
| 10 | 40,41200 € | 404,12 € |
| 25 | 39,30560 € | 982,64 € |
| 50 | 38,48920 € | 1.924,46 € |
| 100 | 37,68940 € | 3.768,94 € |
| Unit Price without VAT: | 43,33000 € |
|---|---|
| Unit Price with VAT: | 51,56270 € |

