Open Frame AC DC Converters 1 Output 12V 100 ~ 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM130S120

DigiKey Part Number
2034-CFM130S120-ND
Manufacturer
Manufacturer Product Number
CFM130S120
Description
AC/DC CONVERTER 12V 100W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CE, cURus, DEMKO, FCC
Voltage - Output 1
12V
Standard Number
60335-1; 60601-1; 62368-1
Current - Output 1
8.34 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
143,33000 €43,33 €
541,26800 €206,34 €
1040,41200 €404,12 €
2539,30560 €982,64 €
5038,48920 €1.924,46 €
10037,68940 €3.768,94 €
Manufacturers Standard Package
Unit Price without VAT:43,33000 €
Unit Price with VAT:51,56270 €