
CFM130S120-C | |
|---|---|
DigiKey Part Number | 2034-CFM130S120-C-ND |
Manufacturer | |
Manufacturer Product Number | CFM130S120-C |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.34 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 2.52" W x 1.36" H (91.4mm x 64.0mm x 34.5mm) | |
Approval Agency | CE, cURus, DEMKO, FCC | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,99000 € | 48,99 € |
| 5 | 46,65400 € | 233,27 € |
| 10 | 45,68500 € | 456,85 € |
| 25 | 44,43400 € | 1.110,85 € |
| 50 | 43,51120 € | 2.175,56 € |
| 100 | 42,60720 € | 4.260,72 € |
| Unit Price without VAT: | 48,99000 € |
|---|---|
| Unit Price with VAT: | 58,29810 € |

