
CFM130S120-B | |
|---|---|
DigiKey Part Number | 2034-CFM130S120-B-ND |
Manufacturer | |
Manufacturer Product Number | CFM130S120-B |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.60" L x 2.00" W x 1.30" H (91.4mm x 50.8mm x 33.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE, cURus, DEMKO, FCC |
Voltage - Output 1 12V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 8.34 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,54000 € | 47,54 € |
| 5 | 45,27800 € | 226,39 € |
| 10 | 44,33700 € | 443,37 € |
| 25 | 43,12360 € | 1.078,09 € |
| 50 | 42,22740 € | 2.111,37 € |
| 100 | 41,35010 € | 4.135,01 € |
| Unit Price without VAT: | 47,54000 € |
|---|---|
| Unit Price with VAT: | 56,57260 € |

