
CFM130M360-C | |
|---|---|
DigiKey Part Number | 2034-CFM130M360-C-ND |
Manufacturer | |
Manufacturer Product Number | CFM130M360-C |
Description | AC/DC CONVERTER 36V 101W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 3.60" L x 2.52" W x 1.36" H (91.4mm x 64.0mm x 34.5mm) |
Voltage - Output 1 36V | Approval Agency CE, cURus, FCC, TUV |
Current - Output 1 2.8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 € | 52,91 € |
| 5 | 50,39000 € | 251,95 € |
| 10 | 49,34300 € | 493,43 € |
| 25 | 47,99320 € | 1.199,83 € |
| 50 | 46,99600 € | 2.349,80 € |
| 100 | 46,01960 € | 4.601,96 € |
| Unit Price without VAT: | 52,91000 € |
|---|---|
| Unit Price with VAT: | 62,96290 € |


