
CFM12S240 | |
|---|---|
DigiKey Part Number | 2034-3524-ND |
Manufacturer | |
Manufacturer Product Number | CFM12S240 |
Description | AC/DC CONVERTER 24V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 500mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM12S240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 1.50" L x 1.00" W x 0.76" H (38.1mm x 25.4mm x 19.2mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 5 | 7,90000 € | 39,50 € |
| 10 | 7,73600 € | 77,36 € |
| 25 | 7,52440 € | 188,11 € |
| 50 | 7,36820 € | 368,41 € |
| 200 | 7,06520 € | 1.413,04 € |
| 400 | 6,91838 € | 2.767,35 € |
| 600 | 6,83392 € | 4.100,35 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,87700 € |






