Open Frame AC DC Converters 1 Output 15V 800mA 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12S150-E

DigiKey Part Number
2034-CFM12S150-E-ND
Manufacturer
Manufacturer Product Number
CFM12S150-E
Description
AC/DC CONVERTER 15V 12W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 800mA 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Tube
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
800mA
Power (Watts)
12 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 75°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.60" L x 1.10" W x 0.77" H (40.6mm x 27.9mm x 19.6mm)
Approval Agency
CE, cURus, FCC, Nemko
Standard Number
60335-1; 62368-1
Line Regulation
±1%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,34000 €9,34 €
58,89400 €44,47 €
178,56882 €145,67 €
348,39118 €285,30 €
518,28863 €422,72 €
1028,11637 €827,87 €
2557,89424 €2.013,03 €
5107,73022 €3.942,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,34000 €
Unit Price with VAT:11,11460 €