
CFM12S050-E | |
|---|---|
DigiKey Part Number | 2034-3530-ND |
Manufacturer | |
Manufacturer Product Number | CFM12S050-E |
Description | AC/DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM12S050-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 1.60" L x 1.10" W x 0.77" H (40.6mm x 27.9mm x 19.6mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 5 | 7,44400 € | 37,22 € |
| 10 | 7,28900 € | 72,89 € |
| 25 | 7,08960 € | 177,24 € |
| 50 | 6,94240 € | 347,12 € |
| 100 | 6,79810 € | 679,81 € |
| 250 | 6,61204 € | 1.653,01 € |
| 500 | 6,47468 € | 3.237,34 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,29390 € |

