
CFM101S480 | |
|---|---|
DigiKey Part Number | 2034-3549-ND |
Manufacturer | |
Manufacturer Product Number | CFM101S480 |
Description | AC/DC CONVERTER 48V 101W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
EDA/CAD Models | CFM101S480 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.242 kV |
Packaging Box | Efficiency 89% |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus, FCC, TUV |
Current - Output 1 2.1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,92000 € | 38,92 € |
| Unit Price without VAT: | 38,92000 € |
|---|---|
| Unit Price with VAT: | 46,31480 € |

