Image for CFM101S240 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM101S240

DigiKey Part Number
2034-3548-ND
Manufacturer
Manufacturer Product Number
CFM101S240
Description
AC/DC CONVERTER 24V 101W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
EDA/CAD Models
CFM101S240 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4.242 kV
Packaging
Box
Efficiency
88%
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm)
Voltage - Output 1
24V
Approval Agency
CE, cURus, FCC, TUV
Current - Output 1
4.2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.