
CFM101S150 | |
|---|---|
DigiKey Part Number | 2034-3546-ND |
Manufacturer | |
Manufacturer Product Number | CFM101S150 |
Description | AC/DC CONVERTER 15V 101W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
EDA/CAD Models | CFM101S150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Minimum Load Required | - | |
Base Product Number |

