MFR Recommended

CFM100M480 | |
|---|---|
DigiKey Part Number | 2034-3544-ND |
Manufacturer | |
Manufacturer Product Number | CFM100M480 |
Description | AC/DC CONVERTER 48V 101W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM100M480 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 5.656 kV |
Packaging Box | Efficiency 92% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.7mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus, TUV |
Current - Output 1 2.1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM130M480 | FORTEC Power GmbH | 6 | 5896-CFM130M480-ND | 41,48000 € | MFR Recommended |


