
CFM100M075 | |
|---|---|
DigiKey Part Number | 2034-3536-ND |
Manufacturer | |
Manufacturer Product Number | CFM100M075 |
Description | AC/DC CONVERTER 7.5V 101W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 7.5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM100M075 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 5.656 kV |
Packaging Box | Efficiency 87% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.7mm) |
Voltage - Output 1 7.5V | Approval Agency CE, cURus, TUV |
Current - Output 1 13.4 A | Base Product Number |

