Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM100M050

DigiKey Part Number
2034-3535-ND
Manufacturer
Manufacturer Product Number
CFM100M050
Description
AC/DC CONVERTER 5V 100W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM100M050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Voltage - Isolation
5.656 kV
Packaging
Box
Efficiency
83%
Part Status
Obsolete
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.7mm)
Voltage - Output 1
5V
Approval Agency
CE, cURus, TUV
Current - Output 1
20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.