CFM1001S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM1009S

DigiKey Part Number
2034-3519-ND
Manufacturer
Manufacturer Product Number
CFM1009S
Description
AC/DC CONVERTER 9V 10W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 9V 1.12A 85 ~ 264 VAC Input
EDA/CAD Models
CFM1009S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.12A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
0°C ~ 70°C (With Derating)
Efficiency
72%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
2.60" L x 1.77" W x 0.91" H (65.0mm x 45.0mm x 23.0mm)
Approval Agency
CE, cURus, TUV
Standard Number
60950-1
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,98000 €13,98 €
513,31800 €66,59 €
1013,04200 €130,42 €
2512,68480 €317,12 €
5012,42160 €621,08 €
Manufacturers Standard Package
Unit Price without VAT:13,98000 €
Unit Price with VAT:16,63620 €