



CFM1007S | |
|---|---|
DigiKey Part Number | 2034-3518-ND |
Manufacturer | |
Manufacturer Product Number | CFM1007S |
Description | AC/DC CONVERTER 3.3V 10W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 2.5A 85 ~ 264 VAC Input |
EDA/CAD Models | CFM1007S Models |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature 0°C ~ 70°C (With Derating) |
Series | Efficiency 67% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Module |
Type Open Frame | Size / Dimension 2.60" L x 1.77" W x 0.91" H (65.0mm x 45.0mm x 23.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 3.3V | Line Regulation ±0.5% |
Current - Output (Max) 2.5A | Load Regulation ±1% |
Power (Watts) 10 W | Base Product Number |
Applications ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM06S033 | Cincon Electronics Co. LTD | 0 | 2034-CFM06S033-ND | 6,55000 € | MFR Recommended |


