
CFM06S150 | |
|---|---|
DigiKey Part Number | 2034-CFM06S150-ND |
Manufacturer | |
Manufacturer Product Number | CFM06S150 |
Description | AC/DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 400mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -40°C ~ 80°C (With Derating) |
Series | Efficiency 81% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Open Frame | Size / Dimension 1.56" L x 0.76" W x 0.72" H (39.5mm x 19.4mm x 18.3mm) |
Number of Outputs 1 | Approval Agency CE, cURus, D-Mark, FCC |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 15V | Line Regulation ±1% |
Current - Output (Max) 400mA | Load Regulation ±3% |
Power (Watts) 6 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 5 | 6,28600 € | 31,43 € |
| 22 | 6,01136 € | 132,25 € |
| 44 | 5,88636 € | 259,00 € |
| 66 | 5,81455 € | 383,76 € |
| 110 | 5,72518 € | 629,77 € |
| 264 | 5,57538 € | 1.471,90 € |
| 506 | 5,46660 € | 2.766,10 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 7,86590 € |

