Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM06S150-T

DigiKey Part Number
2034-CFM06S150-T-ND
Manufacturer
Manufacturer Product Number
CFM06S150-T
Description
AC/DC CONVERTER 15V 6W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
81%
Part Status
Active
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Open Frame
Features
Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Size / Dimension
1.95" L x 0.73" W x 0.59" H (49.5mm x 18.5mm x 15.0mm)
Voltage - Output 1
15V
Approval Agency
CE, cURus, D-Mark, FCC
Current - Output 1
400 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,94000 €6,94 €
Unit Price without VAT:6,94000 €
Unit Price with VAT:8,25860 €