
CFM06S150-E | |
|---|---|
DigiKey Part Number | 2034-CFM06S150-E-ND |
Manufacturer | |
Manufacturer Product Number | CFM06S150-E |
Description | AC/DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 400mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -40°C ~ 80°C (With Derating) |
Series | Efficiency 81% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 1.62" L x 0.83" W x 0.79" H (41.1mm x 21.0mm x 20.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, D-Mark, FCC |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 15V | Line Regulation ±1% |
Current - Output (Max) 400mA | Load Regulation ±3% |
Power (Watts) 6 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 € | 7,12 € |
| 5 | 6,78800 € | 33,94 € |
| 22 | 6,48909 € | 142,76 € |
| 44 | 6,35409 € | 279,58 € |
| 66 | 6,27652 € | 414,25 € |
| 110 | 6,18018 € | 679,82 € |
| 264 | 6,01845 € | 1.588,87 € |
| 506 | 5,90101 € | 2.985,91 € |
| Unit Price without VAT: | 7,12000 € |
|---|---|
| Unit Price with VAT: | 8,47280 € |

