Enclosed AC DC Converters 1 Output 3.3V 1.5A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM06S033-E

DigiKey Part Number
2034-CFM06S033-E-ND
Manufacturer
Manufacturer Product Number
CFM06S033-E
Description
AC/DC CONVERTER 3.3V 5W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 1.5A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Cincon Electronics Co. LTD
Operating Temperature
-40°C ~ 80°C (With Derating)
Series
Efficiency
75%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
1.62" L x 0.83" W x 0.79" H (41.1mm x 21.0mm x 20.0mm)
Number of Outputs
1
Approval Agency
CE, cURus, D-Mark, FCC
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Standard Number
60335-1; 62368-1
Voltage - Output 1
3.3V
Line Regulation
±1%
Current - Output (Max)
1.5A
Load Regulation
±6%
Power (Watts)
5 W
Base Product Number
Applications
Household Appliances, ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM06S033-EFORTEC Power GmbH75896-CFM06S033-E-ND5,63000 €Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,18000 €7,18 €
56,84200 €34,21 €
226,54091 €143,90 €
446,40500 €281,82 €
666,32667 €417,56 €
1106,22964 €685,26 €
2646,06659 €1.601,58 €
5065,94822 €3.009,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,18000 €
Unit Price with VAT:8,54420 €

Other Suppliers on DigiKey

5In Stock
Ships from FORTEC Power GmbH