
CFM05S180 | |
|---|---|
DigiKey Part Number | 2034-3512-ND |
Manufacturer | |
Manufacturer Product Number | CFM05S180 |
Description | AC/DC CONVERTER 18V 5W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 280mA 85 ~ 264 VAC Input |
EDA/CAD Models | CFM05S180 Models |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature 0°C ~ 85°C (With Derating) |
Series | Efficiency 79% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Module |
Type Open Frame | Size / Dimension 2.17" L x 1.38" W x 0.83" H (55.0mm x 35.0mm x 21.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 18V | Line Regulation ±0.5% |
Current - Output (Max) 280mA | Load Regulation ±1% |
Power (Watts) 5 W | Base Product Number |
Applications ITE (Commercial) |

