
CFM04S150 | |
|---|---|
DigiKey Part Number | 2034-CFM04S150-ND |
Manufacturer | |
Manufacturer Product Number | CFM04S150 |
Description | AC/DC CONVERTER 15V 4W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 266mA 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 431 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 266mA | |
Power (Watts) | 4 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.56" L x 0.76" W x 0.72" H (39.5mm x 19.4mm x 18.3mm) | |
Approval Agency | CE, cURus, DEMKO, FCC, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±3% | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 € | 8,32 € |
| 10 | 7,31700 € | 73,17 € |
| 25 | 6,95040 € | 173,76 € |
| 50 | 6,68560 € | 334,28 € |
| 100 | 6,43090 € | 643,09 € |
| 250 | 6,10900 € | 1.527,25 € |
| 500 | 5,87622 € | 2.938,11 € |
| 1.000 | 5,65227 € | 5.652,27 € |
| Unit Price without VAT: | 8,32000 € |
|---|---|
| Unit Price with VAT: | 9,90080 € |

