
CFM04S150-E | |
|---|---|
DigiKey Part Number | 2034-CFM04S150-E-ND |
Manufacturer | |
Manufacturer Product Number | CFM04S150-E |
Description | AC/DC CONVERTER 15V 4W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 266mA 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -40°C ~ 80°C (With Derating) |
Series | Efficiency 81% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 1.62" L x 0.83" W x 0.79" H (41.1mm x 21.0mm x 20.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, DEMKO, FCC, UKCA |
Voltage - Input 85 ~ 305 VAC, 120 ~ 431 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 15V | Line Regulation ±1% |
Current - Output (Max) 266mA | Load Regulation ±3% |
Power (Watts) 4 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 € | 8,61 € |
| 10 | 7,56800 € | 75,68 € |
| 25 | 7,19000 € | 179,75 € |
| 50 | 6,91600 € | 345,80 € |
| 100 | 6,65230 € | 665,23 € |
| 250 | 6,31936 € | 1.579,84 € |
| 500 | 6,07854 € | 3.039,27 € |
| 1.000 | 5,84690 € | 5.846,90 € |
| Unit Price without VAT: | 8,61000 € |
|---|---|
| Unit Price with VAT: | 10,24590 € |

