Enclosed AC DC Converters 1 Output 12V 333mA 85 ~ 305 VAC, 120 ~ 431 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM04S120-E

DigiKey Part Number
2034-CFM04S120-E-ND
Manufacturer
Manufacturer Product Number
CFM04S120-E
Description
AC/DC CONVERTER 12V 4W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 333mA 85 ~ 305 VAC, 120 ~ 431 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM04S120-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 431 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA
Power (Watts)
4 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.62" L x 0.83" W x 0.79" H (41.1mm x 21.0mm x 20.0mm)
Approval Agency
CE, cURus, DEMKO, FCC, UKCA
Standard Number
60335-1; 62368-1
Line Regulation
±1%
Load Regulation
±3%
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,72000 €8,72 €
107,66400 €76,64 €
257,28040 €182,01 €
507,00300 €350,15 €
1006,73610 €673,61 €
2506,39892 €1.599,73 €
5006,15506 €3.077,53 €
1.0005,92051 €5.920,51 €
Manufacturers Standard Package
Unit Price without VAT:8,72000 €
Unit Price with VAT:10,37680 €