
CFM04S050-T | |
|---|---|
DigiKey Part Number | 2034-CFM04S050-T-ND |
Manufacturer | |
Manufacturer Product Number | CFM04S050-T |
Description | AC/DC CONVERTER 5V 4W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
Category | Applications Hazardous Locations, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 77% |
Packaging Box | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 1.95" L x 0.71" W x 0.69" H (49.5mm x 18.0mm x 17.5mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 431 VDC | Approval Agency CE, cURus, DEMKO, FCC, UKCA |
Voltage - Output 1 5V | Standard Number 60335-1; 62368-1 |
Current - Output 1 800 mA | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| 10 | 7,22600 € | 72,26 € |
| 25 | 6,86400 € | 171,60 € |
| 50 | 6,60260 € | 330,13 € |
| 100 | 6,35100 € | 635,10 € |
| 250 | 6,03304 € | 1.508,26 € |
| 500 | 5,80316 € | 2.901,58 € |
| 1.000 | 5,58200 € | 5.582,00 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,78180 € |

