
CFB750-300S36 | |
|---|---|
DigiKey Part Number | 2034-3378-ND |
Manufacturer | |
Manufacturer Product Number | CFB750-300S36 |
Description | DC DC CONVERTER 36V 749W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 36V 20.8A 200V - 425V Input |
Datasheet | Datasheet |
EDA/CAD Models | CFB750-300S36 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 90% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Full Brick |
Number of Outputs 1 | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Input (Min) 200V | Supplier Device Package Full Brick |
Voltage - Input (Max) 425V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 20.8A | Standard Number 60950-1 |
Power (Watts) 749 W | Base Product Number |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,73000 € | 234,73 € |
| Unit Price without VAT: | 234,73000 € |
|---|---|
| Unit Price with VAT: | 279,32870 € |

