Enclosed DC DC Converter 1 Output 24V 31.2A 425V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFB750-300S24-CMFD

DigiKey Part Number
2034-CFB750-300S24-CMFD-ND
Manufacturer
Manufacturer Product Number
CFB750-300S24-CMFD
Description
DC/DC CONVERTER 24V 749W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 31.2A 425V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
200V
Voltage - Input (Max)
425V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
31.2A
Power (Watts)
749W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-40°C ~ 80°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
9.45" L x 4.33" W x 1.65" H (240.0mm x 110.0mm x 41.9mm)
Approval Agency
CE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1308,63000 €308,63 €
5297,11000 €1.485,55 €
10292,27200 €2.922,72 €
25285,98720 €7.149,68 €
Manufacturers Standard Package
Unit Price without VAT:308,63000 €
Unit Price with VAT:367,26970 €