
CFB750-300S12 | |
|---|---|
DigiKey Part Number | 2034-3374-ND |
Manufacturer | |
Manufacturer Product Number | CFB750-300S12 |
Description | DC DC CONVERTER 12V 750W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 62.5A 200V - 425V Input |
Datasheet | Datasheet |
EDA/CAD Models | CFB750-300S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 425V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 62.5A | |
Power (Watts) | 750 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Supplier Device Package | Full Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,68000 € | 237,68 € |
| 5 | 228,81200 € | 1.144,06 € |
| 18 | 221,97333 € | 3.995,52 € |
| 36 | 218,35306 € | 7.860,71 € |
| Unit Price without VAT: | 237,68000 € |
|---|---|
| Unit Price with VAT: | 282,83920 € |

