
CFB600W-110S28 | |
|---|---|
DigiKey Part Number | 2034-3360-ND |
Manufacturer | |
Manufacturer Product Number | CFB600W-110S28 |
Description | DC DC CONVERTER 28V 600W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 21.4A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CFB600W-110S28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 21.4A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Supplier Device Package | Full Brick | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 50155; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,64000 € | 214,64 € |
| 5 | 206,63000 € | 1.033,15 € |
| 18 | 200,45611 € | 3.608,21 € |
| 36 | 197,18611 € | 7.098,70 € |
| Unit Price without VAT: | 214,64000 € |
|---|---|
| Unit Price with VAT: | 255,42160 € |


